
This solid state relay is a DC input device with a maximum input current of 30mA. It is packaged in a 19.8mm x 45.7mm x 58.4mm module and is lead free and RoHS compliant. The relay is designed for screw mounting and is available in a package quantity of 5.
Crydom MCST1250AS technical specifications.
| Package/Case | Module |
| Height | 19.8mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Max Input Current | 30mA |
| Mount | Screw |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCST1250AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.