
The MCST1250BM is a solid state relay with a package type of plastic package-4 and a throw configuration of SPST. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. The relay is designed for panel or chassis mount with a screw termination. It is lead free and RoHS compliant, and is available in a bulk packaging with 10 units per package. The relay is capable of handling a load current of 50A and a maximum input current of 30mA.
Crydom MCST1250BM technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCST1250BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
