
The MCST1250EM is a solid state relay with a load current of 50A and an operating temperature range of -20°C to 80°C. It is a panel mount relay with screw termination and is available in a plastic package. The relay is lead free and RoHS compliant, making it suitable for a variety of applications. The MCST1250EM is part of the MCS series from Crydom and is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCST1250EM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCST1250EM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.