The MCST1250ES is a solid state relay with a control voltage of 32V and an operating supply voltage of 120V. It has a maximum input current of 30mA and can handle a load current of 50A. The relay is available in a ROHS compliant, plastic package-2 and is suitable for panel or chassis mount with screw termination. It is compliant with RoHS regulations and has an isolation voltage of up to 4kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCST1250ES datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Control Voltage | 32V |
| Height | 2.3inch |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 1.8inch |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Operating Supply Voltage | 120V |
| Output Voltage | 140V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 140V |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCST1250ES to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.