Crydom MCST1290AS technical specifications.
| Package/Case | Module |
| Height | 19.8mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Max Input Current | 30mA |
| Mount | Screw |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCST1290AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.