
This solid state relay is a 25A device with a maximum input current of 30mA, operating within a temperature range of -20°C to 80°C. It is designed for panel mount applications and features a plastic package with a 4-pin configuration. The relay is lead-free and RoHS compliant, making it suitable for a variety of applications.
Crydom MCST2425AM technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCST2425AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.