
The MCST2425AS is a solid state relay with a maximum load current of 25A and a maximum input current of 30mA. It has a DC input type and is designed for panel or chassis mount applications. The relay is packaged in a ROHS compliant, plastic package and is available in quantities of 10. It is suitable for use in a variety of applications, including those that require a high level of reliability and durability.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Height | 19.8mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |