
The MCST2425CM is a solid state relay with a control voltage of 32V and an input current of 30mA. It has a maximum load current of 25A and an output voltage of 280V. The relay is designed for panel, chassis mount, and screw termination. It has a high isolation voltage of 4kV and is compliant with RoHS regulations. The relay is available in a plastic package with 4 leads and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCST2425CM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Control Voltage | 32V |
| Height | 58.4mm |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Operating Supply Voltage | 240V |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCST2425CM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.