
The MCST2450AS is a solid state relay with a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It has a load current rating of 50A and an isolation voltage of 4kV. The relay is available in a module package with a panel, chassis mount, and screw termination. It is compliant with RoHS regulations and is available in a bulk packaging quantity of 10.
Crydom MCST2450AS technical specifications.
| Package/Case | Module |
| Height | 19.8mm |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCST2450AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.