
The MCST2450DS is a solid state relay with a maximum load current of 50A and a maximum operating temperature range of -20°C to 80°C. It is a panel, chassis mount, screw type relay with a throw configuration of SPST. The relay is RoHS compliant and available in a lead free package. It is suitable for use in a variety of applications where a high current relay is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCST2450DS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCST2450DS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
