
This solid state relay has a maximum operating temperature range of -20°C to 80°C and is suitable for panel, chassis mount, screw termination. It is RoHS compliant and has a package quantity of 10 in a plastic package. The relay type is SPST and has a load current of 50A with a maximum input current of 30mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCST2450EM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCST2450EM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
