
This solid state relay is a DC input type with a maximum input current of 30mA. It operates within a temperature range of -20°C to 80°C. The relay is packaged in a ROHS compliant, plastic package and is lead free. It can be mounted using screws.
Crydom MCST2450ES technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCST2450ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
