
This Crydom solid state relay is a DC input device with a maximum input current of 30mA. It is packaged in a ROHS compliant, plastic package and is available in quantities of 5. The relay has a height of 19.8mm, length of 58.4mm, and width of 45.7mm. It is designed for screw mounting and is lead free.
Crydom MCST2490AS technical specifications.
| Package/Case | Module |
| Height | 19.8mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Max Input Current | 30mA |
| Mount | Screw |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCST2490AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.