
The MCST2490CM is a solid state relay with a maximum load current of 90A and a maximum input current of 30mA. It operates within a temperature range of -20°C to 80°C and is available in a plastic package. The relay is panel, chassis mount, and screw termination, and is compliant with RoHS regulations. It is a single pole, single throw (SPST) relay with a package quantity of 10 per bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCST2490CM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCST2490CM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.