
The MCST4825AM is a solid state relay with a maximum load current of 25A and a maximum input current of 30mA. It is designed for DC input and features a lead-free construction. The relay is available in a plastic package and is suitable for panel, chassis mount, or screw termination. The operating temperature range is from -20°C to 80°C, and the relay is compliant with RoHS regulations.
Crydom MCST4825AM technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCST4825AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.