Crydom MCST4825CM technical specifications.
| Control Voltage | 32V |
| Height | 2.3inch |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 1.8inch |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Screw |
| Operating Supply Voltage | 480V |
| Output Voltage | 530V |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MCST |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 530V |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCST4825CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.