
The MCST4825DM is a solid state relay with a maximum load current of 25A and a maximum operating temperature of 80°C. It has a SPST throw configuration and is designed for panel or chassis mount with screw termination. The relay is RoHS compliant and lead free, making it suitable for a variety of applications. It is available in a plastic package with 4 leads and is packaged in bulk quantities.
Crydom MCST4825DM technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCST4825DM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.