Crydom MCST4825ES technical specifications.
| Control Voltage | 32V |
| Height | 2.3inch |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 1.8inch |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Operating Supply Voltage | 480V |
| Output Voltage | 530V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCST4825ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.