
This 50A SPST solid state relay features a DC input and operates within a temperature range of -20°C to 80°C. It is designed for panel or chassis mounting via screws. The relay is compliant with RoHS regulations and is packaged in a bulk quantity of 10 units.
Crydom MCST4850AS technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCST4850AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.