
The MCST4850BM is a solid state relay with a package type of plastic package-4 and a relay type of relay. It has a load current of 50A and a maximum input current of 30mA. The relay operates within a temperature range of -20°C to 80°C. It is designed for panel, chassis mount, screw termination and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCST4850BM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCST4850BM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.