
The MCST4850DM is a solid state relay with a package quantity of 10 per bulk packaging. It features a lead free design and is RoHS compliant. The relay has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It can handle a load current of 50A and a maximum input current of 30mA.
Crydom MCST4850DM technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCST4850DM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
