Crydom MCST4890CS technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCST4890CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.