The MCST4890DM is a solid state relay with a maximum operating temperature range of -20°C to 80°C and a load current of 90A. It has a panel mount design and is available in a plastic package. The relay is RoHS compliant and has a termination type of screw. It is part of the MCS series and is packaged in bulk with 10 units per package.
Crydom MCST4890DM technical specifications.
| Package/Case | Module |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 90A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCS |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCST4890DM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.