
This 25A SPST solid state relay is designed for DC input applications and features a panel mount configuration with screw termination. It is RoHS compliant and available in a plastic package-4 configuration. The relay is suitable for use in a variety of applications, including those requiring high current switching capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCTC2425JHA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2425JHA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
