
This 9-pin screw mount solid state relay features a maximum input voltage of 32V DC and a maximum output voltage of 280V RMS AC. The relay has a maximum input current of 30A and a peak non-repetitive surge current of 250A. The minimum operating temperature is -20°C and the maximum operating temperature is 80°C.
Crydom MCTC2425JHA-E technical specifications.
| Pin Count | 9 |
| PCB | 9 |
| Package Length (mm) | 58.8 |
| Package Width (mm) | 45.3 |
| Package Height (mm) | 30 |
| Mounting | Screw |
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 280(RMS)V |
| Maximum Input Current | 30mA |
| Peak Non-Repetitive Surge Current | 250A |
| Maximum Output Current | 25(RMS)A |
| Input Type | DC |
| Output Type | AC |
| Maximum Off-State Leakage Current | 7000(RMS)uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Cage Code | 14704 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Crydom MCTC2425JHA-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.