This 25A solid state relay is a DC input device with a maximum input current of 30mA. It is available in a RoHS compliant plastic package and is suitable for panel or chassis mounting via screw termination. The relay is part of the MCTC series and has a single pole single throw configuration. It is compliant with lead-free standards and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |