The MCTC2425JLB is a solid state relay from Crydom with a load current of 25A and maximum input current of 30mA. It is designed for panel or chassis mount with screw termination. This relay is part of the MCTC series and is compliant with RoHS regulations. It is available in a ROHS compliant, plastic package-8 format in quantities of 10 per bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCTC2425JLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2425JLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
