This solid state relay is designed for AC and DC applications, with a maximum load current of 25A. It is available in a RoHS compliant, plastic package-8 format and is suitable for panel or chassis mount using a screw termination. The relay is lead free and RoHS compliant, making it a suitable choice for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCTC2425JLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2425JLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.