The MCTC2425JRB is a solid state relay with a maximum input current of 30mA and a load current of 25A. It is designed for panel or chassis mount with screw termination. The relay is available in a RoHS compliant, plastic package-8. It is a single pole, single throw (SPST) relay with a series designation of MCTC. The relay is suitable for use in a variety of applications including AC and DC output.
Checking distributor stock and pricing after the page loads.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
