This solid state relay is a DC input device with a maximum load current of 25A and a maximum input current of 30mA. It is available in a plastic package with a quantity of 10 per package and is packaged in bulk. The relay is RoHS compliant and has a screw termination. It is a single pole, single throw (SPST) device.
Crydom MCTC2425KEHA technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2425KEHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
