This solid state relay from Crydom features a load current of 25A and a maximum input current of 30mA. It is designed for DC input and is suitable for panel or chassis mount applications. The relay is packaged in a ROHS compliant plastic package and is available in quantities of 10. It is a single pole single throw (SPST) relay with screw termination.
Checking distributor stock and pricing after the page loads.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
