This solid state relay is a DC input device with a maximum load current of 25A and a maximum input current of 30mA. It is available in a RoHS compliant, plastic package-8 configuration and is suitable for panel or chassis mount applications using a screw termination. The relay is part of the MCTC series and features a single pole single throw configuration. It is compliant with lead-free standards and is available in quantities of 10 in bulk packaging.
Crydom MCTC2425KEHC technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2425KEHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
