
The MCTC2425KEHD is a solid state relay with a load current of 25A and a maximum input current of 30mA. It is designed for panel or chassis mount with screw termination. The relay is RoHS compliant and available in a bulk packaging quantity of 10. It is a part of the MCTC series and has a throw configuration of SPST.
Crydom MCTC2425KEHD technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2425KEHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
