The MCTC2425KHB is a solid state relay with a maximum load current of 25A and a throw configuration of SPST. It is designed for panel or chassis mount with screw termination and is compliant with RoHS regulations. The relay is packaged in a ROHS compliant plastic package-8 and is available in quantities of 10. It can be used in a variety of applications due to its DC input type and ability to handle up to 30mA of maximum input current.
Checking distributor stock and pricing after the page loads.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
