The MCTC2425KHD is a solid state relay with a 280V AC voltage rating and 25A current rating. It has a SPST throw configuration and is designed for panel or chassis mount with screw termination. The relay is RoHS compliant and packaged in a plastic package-8. It operates at an input supply voltage of 240V DC and has a low input current of 30mA.
Crydom MCTC2425KHD technical specifications.
| Capacitance | 10pF |
| Current Rating | 25A |
| Height | 2.3inch |
| Input Current | 30mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 1.8inch |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Operating Supply Voltage | 240V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Thickness | 0.78inch |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2425KHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
