The MCTC2425KRB is a solid state relay with a maximum load current of 25A and maximum input current of 30mA. It is designed for panel or chassis mount with screw termination. The relay is packaged in a RoHS compliant plastic package. It is suitable for use in a variety of applications due to its AC and DC output capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCTC2425KRB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2425KRB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.