The MCTC2425KVHA is a solid state relay with a load current of 25A and a maximum input current of 30mA. It is designed for panel and chassis mounting via screw termination. This relay is compliant with RoHS regulations and is available in a plastic package with 4 leads. The MCTC2425KVHA is part of the MCTC series and is suitable for use in a variety of applications.
Crydom MCTC2425KVHA technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2425KVHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
