
The MCTC2425KVHC is a solid state relay from Crydom, featuring a 25A load current and a maximum input current of 30mA. It is designed for panel or chassis mount and is compliant with ROHS regulations. This relay is part of the MCTC series and has a single pole, single throw configuration. It is available in a ROHS compliant, plastic package-8 format.
Crydom MCTC2425KVHC technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 25A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2425KVHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.