
This solid state relay features a DC input type with a maximum load current of 50A and a maximum input current of 30mA. It is RoHS compliant and available in a lead-free plastic package-8. The relay is suitable for panel or chassis mount with a screw termination. It has a single pole single throw (SPST) configuration and is part of the MCTC series.
Crydom MCTC2450JEHC technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2450JEHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.