This solid state relay is designed for DC input applications and features a maximum load current of 50A. It is available in a 8-pin plastic package and is mounted via screw terminals. The relay is compliant with RoHS regulations and is suitable for use in a variety of panel and chassis mount applications.
Crydom MCTC2450JEHD technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2450JEHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.