
The MCTC2450JHC is a solid state relay with a maximum load current of 50A and an isolation voltage of 4kV. It is designed for panel or chassis mount with screw termination. This relay is compliant with RoHS regulations and is available in a ROHS compliant, plastic package-8. It is suitable for use in a variety of applications where high current and isolation are required.
Crydom MCTC2450JHC technical specifications.
| Input Type | DC |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2450JHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.