
The MCTC2450JLB is a solid state relay with a maximum load current of 50A and a throw configuration of SPST. It is designed for panel and chassis mount applications, with a screw termination. The relay is RoHS compliant and packaged in a plastic package-8. It is suitable for use in a variety of applications, including those that require a high current rating and a reliable switching mechanism.
Crydom MCTC2450JLB technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2450JLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.