The MCTC2450JRA is a solid state relay with a maximum load current of 50A and a maximum input current of 30mA. It is designed for panel or chassis mount with screw termination. This relay is compliant with RoHS regulations and is available in a plastic package with 4 leads. The MCTC2450JRA is suitable for use in a variety of applications, including those requiring high current switching.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Crydom MCTC2450JRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2450JRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
