This solid state relay is a DC input device with a maximum input current of 30mA and a load current of 50A. It is available in a plastic package with a 4-pin configuration. The relay is RoHS compliant and suitable for panel or chassis mounting via screw termination. Operating details are not specified.
Crydom MCTC2450JVHA technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2450JVHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.