This 50A SPST DC solid state relay from Crydom features a 30mA input current and is designed for panel or chassis mount via screw termination. The relay is packaged in a ROHS compliant plastic package-8 and is suitable for use in a variety of applications. The device is lead free and RoHS compliant, ensuring environmental responsibility. The relay is part of the MCTC series and is available in quantities of 10 in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
