This 50A SPST solid state relay is designed for DC input applications and features a panel mount termination. It is compliant with RoHS regulations and available in a RoHS compliant, plastic package-8. The relay is suitable for use in a variety of applications where a high current switching device is required.
Checking distributor stock and pricing after the page loads.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |