This solid state relay is designed for DC input and features a maximum load current of 50A. It is compliant with RoHS regulations and available in a ROHS COMPLIANT, PLASTIC PACKAGE-8. The relay is suitable for panel or chassis mounting with screw termination. It is part of the MCTC series from Crydom.
Crydom MCTC2450KHB technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2450KHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.