
The MCTC2450KHC is a solid state relay from Crydom with a maximum load current of 50A and a throw configuration of SPST. It is designed for panel or chassis mounting and is compliant with ROHS regulations. The relay is packaged in a ROHS compliant, plastic package-8 and is available in quantities of 10 in bulk packaging. The MCTC2450KHC operates with a DC input type and has a maximum input current of 30mA.
Crydom MCTC2450KHC technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2450KHC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.