
The MCTC2450KLA is a solid state relay with a maximum load current of 50A and a throw configuration of SPST. It is designed for panel and chassis mount with screw termination. The relay is available in a 4-pin plastic package and is compliant with RoHS regulations. The MCTC2450KLA is suitable for use in a variety of applications, including those requiring high current switching. It operates within a standard temperature range and is available in a bulk packaging option.
Crydom MCTC2450KLA technical specifications.
| Height | 19.8mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 5 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 45.7mm |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2450KLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
