
This 50A SPST solid state relay has a DC input type and a maximum input current of 30mA. It is RoHS compliant and features a panel, chassis mount with screw termination. The relay is part of the MCTC series and is packaged in a ROHS compliant, plastic package-8.
Crydom MCTC2450KLC technical specifications.
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 50A |
| Max Input Current | 30mA |
| Mount | Panel, Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | MCTC |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom MCTC2450KLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.